
24-contact, 2-row female header receptacle for board-to-board applications. Features gold-plated copper contacts, a 2mm pitch, and a straight, surface mount terminal for solder termination. Rated for 1A current and 200V AC, with a temperature range of -55°C to 125°C. The black thermoplastic housing offers UL94 V-0 flammability resistance and a 4mm depth. Designed for 25 mating cycles and supplied on tape and reel.
Amphenol 91596-124TRLF technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 23.92mm |
| Material | Thermoplastic |
| Mating Cycles | 25 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91596-124TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.