Amphenol 91596-308TRLF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 4mm |
| Housing Color | Black |
| Length | 7.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91596-308TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.