
24-position, 2-row shrouded header receptacle with 2mm pitch. Features female socket contacts made of copper with nickel and gold plating. Designed for surface mount termination with straight orientation and a 4mm depth. Operates within a temperature range of -55°C to 125°C and has a maximum AC voltage rating of 200V. Housing color is black, and the component is RoHS compliant.
Amphenol 91596-324LF technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Length | 23.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91596-324LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
