Amphenol 91596-520LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91596-520LF to view detailed technical specifications.
No datasheet is available for this part.