17-position, 2.54mm pitch female socket strip header for board-to-board applications. Features straight, surface mount termination with gold-plated bronze contacts and a grey thermoplastic housing. Rated for 3A current, 1kV AC voltage, and 200 mating cycles, with a maximum operating temperature of 125°C. UL94 V-0 flammability rating and Reach SVHC compliance.
Amphenol 91601-317LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 4.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Length | 43.1mm |
| Material | Thermoplastic |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91601-317LF to view detailed technical specifications.
No datasheet is available for this part.