This 19-position shrouded header features a grey housing and contacts with a gold plating. It has a pitch of 2.54mm and is designed for surface mount applications. The header operates within a temperature range of -65°C to 125°C and has a maximum voltage rating of 1kV. It is compliant with RoHS regulations and is available in packaging quantities of 12.
Amphenol 91601-319LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.4mm |
| Housing Color | Grey |
| Length | 48.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91601-319LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.