This 24-position surface mount header features a 2.54mm pitch and a single row configuration. It is designed to operate within a temperature range of -65°C to 125°C and has a maximum voltage rating of 1kV. The header is made of bronze with a gold plating and is available in a rail or tube packaging configuration. It is RoHS compliant and suitable for surface mount applications.
Amphenol 91601-324LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.4mm |
| Housing Color | Grey |
| Length | 60.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91601-324LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.