Amphenol 91614-306GLF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91614-306GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.