40-contact, 2-row male header with a 2.54mm (0.1 inch) pitch. Features straight, through-hole mounting with solder termination and gold-plated bronze contacts. Offers a 3A current rating and 1kV voltage rating, operating between -40°C and 125°C. Includes a blue insulator and locking mechanism for secure connections.
Amphenol 91687-320LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 7.8mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 50.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91687-320LF to view detailed technical specifications.
No datasheet is available for this part.