Amphenol 91687419LF technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5mm |
| Contact Plating | Gold |
| Contact Post Length | 3.4mm |
| Current Rating | 3A |
| Depth | 7.8mm |
| Housing Color | Blue |
| Length | 48.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 38 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91687419LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.