Amphenol 91763-320LF technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Female |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91763-320LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
