Amphenol 91802-108TRLF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6mm |
| Length | 7.92mm |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91802-108TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.