This 14-position rectangular surface mount connector features a 2mm pitch and is available in quantities of 1260 per tube. The connector has a straight orientation and a depth of 4mm. It is made with copper contact material and features gold plating. The connector is RoHS compliant and suitable for surface mount applications.
Amphenol 91812-314LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Length | 13.92mm |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1260 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91812-314LF to view detailed technical specifications.
No datasheet is available for this part.