Amphenol 91820-030 technical specifications.
| Color | Grey |
| Length | 100foot |
| Number of Conductors | 30 |
| Packaging | Tape and Reel |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91820-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.