Amphenol 91877002 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 30 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | Metral® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91877002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.