Amphenol 91895-003 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Palladium Nickel |
| Current Rating | 500mA |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91895-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.