Amphenol 91895-103 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold, GXT |
| Current Rating | 500mA |
| Gender | Female |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Package Quantity | 84 |
| Packaging | Rail/Tube |
| Pitch | 0.025inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Micropax™ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91895-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.