Amphenol 91895-103LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Palladium Nickel, GXT |
| Current Rating | 500mA |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Package Quantity | 84 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91895-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.