
Right-angle, male RF coaxial connector for cable mounting, featuring a 50-ohm impedance and operating from 0Hz to 6GHz. Constructed with brass and copper body materials, and copper and brass contacts, all plated in gold for enhanced conductivity and durability. The dielectric is PTFE (Teflon), ensuring reliable performance across a wide temperature range of -65°C to 155°C. This connector supports up to 500 mating cycles and is RoHS compliant.
Amphenol 919-102P-51AX technical specifications.
| Body Material | Brass, Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | MicroMate™ |
| Termination | Solder |
| DC Rated Voltage | 335V |
| Weight | 0.080072oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 919-102P-51AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
