
MCX RF coaxial connector, straight cable mount, male gender, 50 Ohm impedance, operating frequency from 0 to 6 GHz. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Designed for 316 cable, with a maximum operating temperature of 155°C and 500 mating cycles. Includes 0.1dB insertion loss and 335V DC rated voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 919-107J-51SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 15.46mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MicroMate™ |
| Termination | Crimp |
| DC Rated Voltage | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 919-107J-51SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.