This SMD RF connector features a brass body with gold plating, copper contacts with gold plating, and a polytetrafluoroethylene insulation material. It has an impedance of 75 ohms and is RoHS compliant. The termination type is solder.
Amphenol 919-132J-71PT technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 919-132J-71PT to view detailed technical specifications.
No datasheet is available for this part.