Conn MCX F 0 to 6GHz 50Ohm RA Gold
Checking distributor stock and pricing after the page loads.
| Type | MCX |
| Gender | F |
| Body Orientation | Right Angle |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold |