Amphenol 91900-21111LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Housing Color | Cream |
| Mated Stacking Heights | 4.15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91900-21111LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.