This connector features 51 gold-plated copper alloy contacts with a current rating of 1A and a voltage rating of 500V. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The connector is available in a rail or tube packaging format with 20 pieces per package. It is designed for surface mount applications with a 1mm pitch and a straight orientation.
Amphenol 91900-21351 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 30.3mm |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91900-21351 to view detailed technical specifications.
No datasheet is available for this part.