This surface mount connector features 69 positions in a 2-row configuration with a current rating of 1A and an operating temperature range of -55°C to 130°C. The connector has a mated stacking height of 6mm and a pitch of 0.039inch. It is available in a packaging of 15 units per rail or tube and is not RoHS compliant. The connector is made with a copper alloy contact material with gold plating and has a termination of solder.
Amphenol 91900-21469 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 39.3mm |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 69 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91900-21469 to view detailed technical specifications.
No datasheet is available for this part.