This 9-contact connector features a straight orientation and 2 rows of contacts with a 1mm pitch. It operates within a temperature range of -55°C to 130°C and is compliant with RoHS regulations. The connector is packaged in a rail/Tube format with 65 units per package, and the contacts are made of bronze with a GXT plating.
Amphenol 91901-21109LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | GXT |
| Housing Color | Cream |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91901-21109LF to view detailed technical specifications.
No datasheet is available for this part.