25-position, 2-row male receptacle connector with 1mm pitch for board-to-board applications. Features surface mount termination with straight orientation and a 1A current rating. Constructed with copper alloy contacts plated in gold, GXT, and nickel, offering a 500V DC voltage rating. Operates across a wide temperature range from -55°C to 130°C, with a mated stacking height of 4.15mm.
Amphenol 91901-31125 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Nickel |
| Current Rating | 1A |
| Depth | 5.59mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 17.3mm |
| Mated Stacking Heights | 4.15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91901-31125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.