
21-position, 2-row mezzanine header with 1mm pitch, straight orientation, and surface mount termination. Features copper alloy contacts with gold, GXT, or palladium nickel plating, rated for 1A current and 500V voltage. Operates within a -55°C to 130°C temperature range, with a mated stacking height of 4.15mm. Housing is natural colored, UL94 V-0 flammability rated, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 91910-21121LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT, Palladium Nickel |
| Current Rating | 1A |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 15.3mm |
| Mated Stacking Heights | 4.15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.59mm |
| Series | CONAN |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91910-21121LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.