
Board stacking connector featuring 9 contacts in 2 rows with a 1mm pitch. This male, straight receptacle offers surface mount termination with a solder connection. Constructed with copper alloy contacts and gold plating, it boasts a 1A current rating and 130°C maximum operating temperature. The natural polyester insulator has a UL94 V-0 flammability rating, and the component supports 30 mating cycles.
Amphenol 91910-21209LF technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Material | Polyester |
| Length | 9.3mm |
| Mated Stacking Heights | 4.5mm |
| Mating Cycles | 30 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CONAN |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91910-21209LF to view detailed technical specifications.
No datasheet is available for this part.