Amphenol 91910-21211LF technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 10.3mm |
| Mated Stacking Heights | 4.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CONAN |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91910-21211LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.