41-position, 2-row male header for surface mount applications. Features a 1mm lead pitch and straight orientation, constructed with liquid crystal polymer and polyester insulation. Offers a 1A current rating and operates within a -55°C to 130°C temperature range, with gold/GXT plating on copper alloy contacts. This RoHS compliant component is rated UL94 V-0 for flammability.
Amphenol 91910-21241LF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Material | Polyester |
| Lead Pitch | 1mm |
| Length | 25.3mm |
| Mated Stacking Heights | 4.5mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 30 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CONAN |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91910-21241LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.