51-position, 2-row straight male plug for board-to-board and mezzanine applications. Features a 1mm pitch, 4.5mm mated stacking height, and surface mount termination with solder. Constructed with copper alloy contacts plated in gold or GXT, rated for 1A current and 30 mating cycles. Operates across a -55°C to 130°C temperature range, with a UL94 V-0 flammability rating. RoHS compliant.
Amphenol 91910-21251LF technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Length | 30.3mm |
| Mated Stacking Heights | 4.5mm |
| Mating Cycles | 30 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CONAN |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91910-21251LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.