
69-position, 2-row vertical plug connector for board-to-board and mezzanine applications. Features a 1mm pitch, 4.5mm mated stacking height, and surface mount termination. Constructed with copper alloy contacts plated in gold and GXT, offering a 1A current rating and 30 mating cycles. Operates within a -55°C to 130°C temperature range, with a UL94 V-0 flammability rating. RoHS compliant and supplied in rail/tube packaging.
Amphenol 91910-21269LF technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Length | 39.3mm |
| Mated Stacking Heights | 4.5mm |
| Mating Cycles | 30 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 69 |
| Number of Positions | 69 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CONAN |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91910-21269LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
