41-position, 2-row male mezzanine header with 1mm pitch and 0.5mm contact pitch. Features straight, surface mount termination with solder contacts. Constructed with liquid crystal polymer insulation and copper alloy contacts plated with gold and GXT. Rated for 1A current, operates from -55°C to 130°C, and offers 30 mating cycles. UL94 V-0 flammability rating.
Amphenol 91910-21441LF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Material | Polyester |
| Lead Pitch | 1mm |
| Length | 25.3mm |
| Mated Stacking Heights | 6mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 30 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.59mm |
| Series | CONAN |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91910-21441LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.