
69-position, 2-row male mezzanine header with 1mm pitch and 0.5mm contact pitch. Features straight, surface-mount termination with a 5.59mm depth and 39.3mm length. Constructed with a liquid crystal polymer insulator and copper alloy contacts plated with gold, GXT, and palladium nickel. Rated for 1A current and 500V voltage, with a maximum operating temperature of 130°C. Offers 30 mating cycles and a mated stacking height of 7mm.
Amphenol 91910-21569LF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Palladium Nickel |
| Current Rating | 1A |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 39.3mm |
| Mated Stacking Heights | 7mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 30 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 69 |
| Number of Positions | 69 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.59mm |
| Series | CONAN |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91910-21569LF to view detailed technical specifications.
No datasheet is available for this part.
