Amphenol 91910-22351 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Number of Positions | 2 |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | CONAN |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91910-22351 to view detailed technical specifications.
No datasheet is available for this part.