
This 9-position surface mount connector features a 2-row configuration with a 1mm pitch. It is designed to operate within a temperature range of -55°C to 130°C and is compliant with RoHS regulations. The connector has a gold-plated contact surface with a copper alloy base and is available in a packaging quantity of 3250 units per rail or tube.
Amphenol 91911-21109LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 9.3mm |
| Mated Stacking Heights | 4.15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3250 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91911-21109LF to view detailed technical specifications.
No datasheet is available for this part.