Amphenol 919137P71S2X technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Orientation | Straight |
| Series | MCX |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 919137P71S2X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.