69-position, 2-row board-to-board and mezzanine connector with SMT vertical receptacle mounting. Features copper alloy contacts with nickel, gold, and GXT plating, rated for 1A current and 500V DC. Operates across a -55°C to 130°C temperature range with a 1mm pitch and 39.3mm length. Housing is natural colored, with a 5.59mm depth and 7.52mm mated stacking height. RoHS compliant.
Amphenol 91920-21169 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 39.3mm |
| Mated Stacking Heights | 7.52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 69 |
| Number of Positions | 69 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91920-21169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.