Amphenol 91920-31169LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, GXT |
| Gender | Female |
| Housing Color | Cream |
| Mated Stacking Heights | 7.52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 69 |
| Number of Positions | 69 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91920-31169LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.