25-position, 2-row female receptacle for board-to-board applications. Features a 1mm pitch and surface mount termination with straight orientation. Offers a 1A current rating and 500V DC voltage rating, with a maximum operating temperature of 130°C. Contact material is copper alloy with gold, GXT, and nickel plating. Insulator color is natural, and the component is supplied in tape and reel packaging.
Amphenol 91921-31125 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Nickel |
| Current Rating | 1A |
| Depth | 5.59mm |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 17.3mm |
| Mated Stacking Heights | 7.52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91921-31125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.