
11-position, 2-row mezzanine receptacle with 1mm pitch, designed for surface mount termination. Features a straight orientation and a 5.59mm depth, with a 7.52mm mated stacking height. Constructed with a liquid crystal polymer housing and polyester insulation, it offers a 1A current rating and 500V voltage rating. Contact material includes copper alloy and copper, plated with gold, GXT, and palladium nickel. Operating temperature range is -55°C to 130°C, with a flammability rating of UL94 V-0.
Amphenol 91930-21111LF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT, Palladium Nickel |
| Current Rating | 1A |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 10.3mm |
| Mated Stacking Heights | 7.52mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 30 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.59mm |
| Series | CONAN |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91930-21111LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.