
25-position, 2-row straight shrouded mezzanine receptacle with 1mm pitch and 0.5mm contact pitch. Features copper alloy contacts with gold, GXT, and palladium nickel plating, rated for 1A current and 500V voltage. Constructed with liquid crystal polymer and polyester insulation, it offers a 7.52mm mated stacking height and operates from -55°C to 130°C. Surface mount termination with SMD/SMT leads, this RoHS compliant component is supplied in a tube.
Checking distributor stock and pricing after the page loads.
| Color | Cream |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT, Palladium Nickel |
| Current Rating | 1A |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 17.3mm |
| Mated Stacking Heights | 7.52mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 30 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.59mm |
| Series | CONAN |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| Width | 5mm |
| RoHS | Compliant |
