Amphenol 91931-32151LF technical specifications.
| Contact Plating | GXT |
| Number of Contacts | 51 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91931-32151LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.