Amphenol 920-185J-51A technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | 920-185J-51A |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 920-185J-51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.