
RF coaxial connector, straight orientation, male gender, with a 50 Ohm impedance and operating frequency range of 0Hz to 6GHz. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Designed for solder termination with through-hole mounting on PCBs. Rated for 100 mating cycles and operates between -65°C and 165°C.
Amphenol 920-255P-51P technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, PCB, Through Hole |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AFI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 920-255P-51P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.