This cable mount RF connector features a straight body orientation and operates at frequencies up to 6GHz. It has a gold contact plating and can withstand operating temperatures between -55 and 125°C. The connector is designed for cable mounting applications.
Amphenol 920-512P-51S technical specifications.
| Type | HD-EFI |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 920-512P-51S to view detailed technical specifications.
No datasheet is available for this part.