Amphenol 92050-409HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 8.17mm |
| Housing Color | Black |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 92050-409HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.