The 92074-615 ribbon connector from Amphenol features a gold-plated female contact and a 2mm pitch. It is available in a package quantity of 27 and is part of the RibCage series. The connector is not RoHS compliant and is designed for surface mount technology applications.
Amphenol 92074-615 technical specifications.
| Package/Case | SMD/SMT |
| Contact Gender | Female |
| Contact Plating | Gold |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 27 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | RibCage |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 92074-615 to view detailed technical specifications.
No datasheet is available for this part.