Amphenol 92090-004 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 92090-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.